Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV912AIDT
Order Code1642731
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product8MHz
Slew Rate Typ4.5V/µs
Supply Voltage Range2.5V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeWideband
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth8MHz
No. of Amplifiers2 Amplifier
Slew Rate4.5V/µs
Alternatives for TSV912AIDT
1 Product Found
Product Overview
TSV912AIDT is a dual rail-to-rail input/output 8MHz operational amplifier (op-amp). The op-amp is unity gain stable and features an ultra-low input bias current. This device is ideal for sensor interfaces, battery-supplied and portable applications, as well as active filtering.
- Operating from 2.5V to 5.5V
- 4.5V/µs slew rate and 21nV/√Hz equivalent input noise voltage at f = 10KHz, top = 25°C
- 8MHz bandwidth and 8dB gain margin at RL = 2Kohm, CL = 100pF, Top = 25°C
- Unity gain stability
- 5μV/°C input offset voltage drift and low input bias current of 1pA typ
- ESD internal protection ≥ 5KV
- Latch-up immunity
- 1.5mV offset voltage at top = 25°C
- 8 pin SOIC package
- Operating temperature range from -40°C to 125°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
4.5V/µs
IC Case / Package
SOIC
Amplifier Type
Wideband
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
8MHz
Supply Voltage Range
2.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
8MHz
Slew Rate
4.5V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001