Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.471 |
Product Information
Product Overview
The TSV630AILT is a single CMOS Operational Amplifier with rail-to-rail input/output. This device has a very low input bias current and a low offset voltage making them ideal for applications that require precision. It can operate at power supplies ranging from 1.5 to 5.5V. This op-amp features an excellent speed/power consumption ratio, offering an 880kHz gain bandwidth while consuming only 60µA at a 5V supply voltage. It is unity gain stable for capacitive loads up to 100pF. The device is internally adjusted to provide very narrow dispersion of AC and DC parameters. The TSV630 provides a shutdown function.
- Low voltage and low power operation
- Unity gain stability
- 500µV Maximum low offset voltage
- 5nA Typical low power shutdown mode
- 63mA at VCC=5V High output current
- 1pA Typical low input bias current
- 2μV/°C Input offset voltage drift
Applications
Portable Devices, Signal Processing, Medical
Technical Specifications
1Channels
0.34V/µs
SOT-23
CMOS
500µV
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
880kHz
1.5V to 5.5V
6Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
-
SOT-23
880kHz
0.34V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate