Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV624IPT
Order Code1737216
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product420kHz
Slew Rate Typ0.19V/µs
Supply Voltage Range1.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage4mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth420kHz
No. of Amplifiers4 Amplifier
Slew Rate0.19V/µs
Product Overview
The TSV624IPT is an EMI hardened quad CMOS Operational Amplifier with rail-to-rail input/output. The TSV62x series features an excellent speed/power consumption ratio, ultra-low input bias current and low input offset voltage, offering a 420kHz gain bandwidth product while consuming only 29μA at 5V supply voltage. This op-amp is unity gain stable for capacitive loads up to 100pF.
- 5nA Typical low power shutdown mode
- 1pA Typical low input bias current
- 2μV/°C Input offset voltage drift
Applications
Portable Devices, Signal Processing, Medical
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.19V/µs
IC Case / Package
TSSOP
Amplifier Type
Rail to Rail
Input Offset Voltage
4mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
420kHz
Supply Voltage Range
1.5V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TSSOP
Bandwidth
420kHz
Slew Rate
0.19V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
Product traceability