Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.227 |
Product Information
Product Overview
The TSM103WIDT is a dual Monolithic IC includes one independent op-amp and another op-amp for which the non-inverting input is wired to a 2.5V fixed voltage reference. This device offers space saving in many applications such as power supply management or data acquisition systems.
- Input common-mode voltage range includes ground
- 0.2Ω Typical output impedance
- 1 to 100mA Sink current capability
- 1.5kV ESD Protection
- 0.5mV Typical low input offset voltage
- 350µA/amplifier at VCC=5V Low supply current
- 7μV/°C Input offset voltage drift
Applications
Power Management, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
0.4V/µs
SOIC
Low Offset Voltage
1mV
Surface Mount
105°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
0.9MHz
3V to 32V, ± 1.5V to ± 16V
8Pins
-
20nA
-40°C
-
MSL 3 - 168 hours
SOIC
0.9MHz
0.4V/µs