Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSM1011AIDT
Order Code
Re-Reel2460852RL
Cut Tape2460852
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSM1011AIDT
Order Code
Re-Reel2460852RL
Cut Tape2460852
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max28V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
Product Overview
The TSM1011AIDT is a highly Integrated Controller for SMPS applications requiring CV (constant voltage) and CC (constant current) modes. The TSM1011 device integrates one voltage reference and two operational amplifiers (with ORed outputs - common collectors). The voltage reference combined with one operational amplifier makes it an ideal voltage controller. The other operational amplifier, combined with few external resistors and the voltage reference, can be used as a current limiter.
- Low voltage operation
- Low external component count
- Current sink output stage
- Easy compensation
- 2kV ESD protection
- Voltage reference - Fixed output voltage reference 2.545V
- -0.5% and 1% Voltage precision
Applications
Signal Processing, Power Management
Technical Specifications
IC Function
Constant Current / Constant Voltage Controller
Supply Voltage Max
28V
No. of Pins
8Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
SOIC
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability
