Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH75CPT
Order Code1094974
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product70MHz
Slew Rate Typ100V/µs
Supply Voltage Range-
IC Case / PackageTSSOP
No. of Pins16Pins
Amplifier TypeWideband
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.2mV
Input Bias Current6µA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth70MHz
No. of Amplifiers4 Amplifier
Slew Rate100V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
100V/µs
IC Case / Package
TSSOP
Amplifier Type
Wideband
Input Offset Voltage
1.2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
70MHz
Supply Voltage Range
-
No. of Pins
16Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
6µA
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
TSSOP
Bandwidth
70MHz
Slew Rate
100V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002