Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH341ID
Order Code1086945
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth300MHz
Slew Rate400V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
No. of Pins8Pins
MSL-
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
300MHz
Operating Temperature Min
-40°C
No. of Pins
8Pins
SVHC
No SVHC (17-Dec-2015)
No. of Amplifiers
1Amplifiers
Slew Rate
400V/µs
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002