Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSH113IPT
Order Code1094962
Technical Datasheet
No. of Channels3Channels
Gain Bandwidth Product100MHz
Slew Rate Typ450V/µs
Supply Voltage Range5V to 12V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeLow Noise
Rail to Rail-
Input Offset Voltage300µV
Input Bias Current3µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth100MHz
No. of Amplifiers3 Amplifier
Slew Rate450V/µs
Technical Specifications
No. of Channels
3Channels
Slew Rate Typ
450V/µs
IC Case / Package
TSSOP
Amplifier Type
Low Noise
Input Offset Voltage
300µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
3 Amplifier
Gain Bandwidth Product
100MHz
Supply Voltage Range
5V to 12V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
3µA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TSSOP
Bandwidth
100MHz
Slew Rate
450V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002