Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS952IPT.
Order Code3326433
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product3MHz
Slew Rate Typ1V/µs
Supply Voltage Range2.7V to 12V
IC Case / PackageTSSOP
No. of Pins8Pins
Amplifier TypeRail - Rail Input / Output (RRIO)
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage6mV
Input Bias Current35nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Bandwidth3MHz
No. of Amplifiers2 Amplifier
Slew Rate1V/µs
Alternatives for TS952IPT.
1 Product Found
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1V/µs
IC Case / Package
TSSOP
Amplifier Type
Rail - Rail Input / Output (RRIO)
Input Offset Voltage
6mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to 12V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
35nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Bandwidth
3MHz
Slew Rate
1V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002