Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS555ID
Order Code1467743
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS555ID
Order Code1467743
Technical Datasheet
Frequency2.7MHz
Supply Voltage Min2V
Supply Voltage Max16V
Digital IC CaseSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
Alternatives for TS555ID
2 Products Found
Technical Specifications
Frequency
2.7MHz
Supply Voltage Max
16V
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Supply Voltage Min
2V
Digital IC Case
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01