Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS372IDT
Order Code1842552
Technical Datasheet
Comparator TypeCMOS
No. of Channels2Channels
Response Time / Propogation Delay200ns
Supply Voltage Range3V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeVoltage
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeVoltage
No. of Comparators2 Comparators
Response Time200ns
Alternatives for TS372IDT
1 Product Found
Product Overview
The TS372IDT is a low power dual CMOS Precision Voltage Comparator designed to operate with single or dual supplies. This differential comparator uses the silicon linMOS process giving them an excellent consumption-speed ratio. This device is ideally suited for low consumption applications.
- Very low supply current - 0.1mA per comparator independent of supply voltage
- Low input offset voltage
- Input common-mode voltage range includes ground
- 150mV Low output saturation voltage
- Output compatible with TTL, MOS and CMOS
- 10¹²Ω High input impedance
- Fast response time - 200ns for TTL level input step
Applications
Automation & Process Control, Consumer Electronics, Portable Devices
Technical Specifications
Comparator Type
CMOS
Response Time / Propogation Delay
200ns
IC Case / Package
SOIC
Comparator Output Type
Voltage
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Comparator Case Style
SOIC
No. of Comparators
2 Comparators
No. of Channels
2Channels
Supply Voltage Range
3V to 16V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
IC Output Type
Voltage
Response Time
200ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability