Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS1852IN.
Order Code3326391
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product480kHz
Slew Rate Typ0.18V/µs
Supply Voltage Range1.8V to 6V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypeRail - Rail Input / Output (RRIO)
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current10nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Bandwidth480kHz
No. of Amplifiers2 Amplifier
Slew Rate0.18V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.18V/µs
IC Case / Package
DIP
Amplifier Type
Rail - Rail Input / Output (RRIO)
Input Offset Voltage
100µV
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
480kHz
Supply Voltage Range
1.8V to 6V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
10nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Bandwidth
480kHz
Slew Rate
0.18V/µs
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002