Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM-TPI8011NRL
Order Code1175678
Product RangeTPI80
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM-TPI8011NRL
Order Code1175678
Product RangeTPI80
Technical Datasheet
Product RangeTPI80
TVS PolarityBidirectional
Reverse Standoff Voltage70V
Clamping Voltage Max-
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage80V
Maximum Breakdown Voltage120V
Peak Pulse Power Dissipation-
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
TPI80
Reverse Standoff Voltage
70V
Diode Case Style
SOIC
Minimum Breakdown Voltage
80V
Peak Pulse Power Dissipation
-
Qualification
-
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
8Pins
Maximum Breakdown Voltage
120V
Diode Mounting
Surface Mount
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
