Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL7705ACP/A
Order Code1202828
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom4.55V
No. of Monitored Voltages1Monitors
Supply Voltage Min3.6V
Supply Voltage Max18V
Reset Output TypeActive-High
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Delay Time1.3ms
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Automotive Qualification Standard-
Digital IC CaseDIP
Threshold Voltage4.55V
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
18V
IC Case / Package
DIP
IC Mounting
Through Hole
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
4.55V
Reset Threshold Voltage - Nom
4.55V
Supply Voltage Min
3.6V
Reset Output Type
Active-High
No. of Pins
8Pins
Delay Time
1.3ms
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Digital IC Case
DIP
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002