Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | £0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
£200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTL431CZT
Order Code3335824
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy2%
Temperature Coefficient-
IC Case / PackageTO-226AA
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max36V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleTO-226AA
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
2%
IC Case / Package
TO-226AA
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-226AA
Product Range
-
Reference Voltage Max
36V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
36V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Reference Voltage
2.495V to 36V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability