Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7391PDU
Order Code2462683
Technical Datasheet
Output Power x Channels @ Load40W x 1 @ 3.2Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range8V to 18V
IC Case / PackagePowerSO
No. of Pins20Pins
Load Impedance4ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Amplifier Case StylePowerSO
Amplifier ClassAB
Automotive Qualification StandardAEC-Q100
No. of Channels1 Channel
Output Power32W
Product Overview
Applications
Automotive
Technical Specifications
Output Power x Channels @ Load
40W x 1 @ 3.2Ohm
No. of Channels
1Channels
IC Case / Package
PowerSO
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
AB
No. of Channels
1 Channel
Audio Amplifier Type
AB
Supply Voltage Range
8V to 18V
No. of Pins
20Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
PowerSO
Automotive Qualification Standard
AEC-Q100
Output Power
32W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001