Product Information
Product Overview
The TDA7391LV is a 40W bridge class AB Audio Power Amplifier for car radio applications. The high power capability together with the possibility to operate either in differential input mode or single ended input mode makes it suitable for high end car radio equipment. The exclusive fully complementary output stage and the internal fixed gain configuration drop the external component count. The on board clipping detector allows easy implementation of gain compression systems. It is moreover compliant to the most recent OEM specifications for low voltage operation ('start-stop' battery profile during engine stop) and e-call functions.
- High power capability
- Differential inputs (either single ended or differential input signal is accepted)
- Minimum external component count
- Standby function (CMOS compatible)
- Short-circuit protection
Applications
Audio, Automotive
Technical Specifications
45W x 1 @ 3.2Ohm
1Channels
Multiwatt
4ohm
Through Hole
150°C
AEC-Q100
No SVHC (17-Dec-2015)
AB
1 Channel
AB
6V to 18V
11Pins
1 x Mono
-40°C
-
MSL 3 - 168 hours
Multiwatt
AEC-Q100
35W
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate