Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7267
Order Code1703197
Technical Datasheet
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range4.5V to 18V
IC Case / PackageDIP
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Amplifier Case StyleDIP
Amplifier ClassAB
No. of Channels1 Channel
Output Power2W
Technical Specifications
Audio Amplifier Type
AB
Supply Voltage Range
4.5V to 18V
No. of Pins
8Pins
Output Type
1 x Mono
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
No. of Channels
1 Channel
No. of Channels
1Channels
IC Case / Package
DIP
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Amplifier Class
AB
Output Power
2W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Montserrat
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Montserrat
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
