Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7266D
Order Code1842507
Technical Datasheet
Output Power x Channels @ Load5W x 2 @ 8Ohm
Audio Amplifier Type-
No. of Channels2Channels
Supply Voltage Range3.5V to 12V
IC Case / PackagePowerSO
No. of Pins20Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
Amplifier Case StylePowerSO
Amplifier Class-
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power5W
Technical Specifications
Output Power x Channels @ Load
5W x 2 @ 8Ohm
No. of Channels
2Channels
IC Case / Package
PowerSO
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
-
No. of Channels
2 Channel
Audio Amplifier Type
-
Supply Voltage Range
3.5V to 12V
No. of Pins
20Pins
Output Type
2 x Stereo
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
PowerSO
Automotive Qualification Standard
-
Output Power
5W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001