Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2030AV.
Order Code699469
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier Type-
No. of Channels-
Supply Voltage Range-
IC Case / Package-
No. of Pins5Pins
Load Impedance-
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case Style-
Amplifier Class-
Automotive Qualification Standard-
No. of Channels-
Output Power18W
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
-
IC Case / Package
-
Load Impedance
-
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
-
No. of Channels
-
Audio Amplifier Type
-
Supply Voltage Range
-
No. of Pins
5Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
-
Automotive Qualification Standard
-
Output Power
18W
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00198