Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2009A
Order Code1467647
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range8V to 28V
IC Case / PackageMultiwatt
No. of Pins11Pins
Load Impedance4ohm
Output Type2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power12.5W
Product Overview
The TDA2009A is a class AB dual Hi-Fi audio Power Amplifier IC, specially designed for stereo application as Hi-Fi and music centres.
- High Output Power (10 + 10W Minimum at D = 1%)
- High Current Capability (up to 3.5A)
- AC Short-circuit Protection
- Thermal Overload Protection
- Space-saving, Very Low Number of External Components and Simple Mounting
Applications
Audio, Signal Processing, Consumer Electronics
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
2Channels
IC Case / Package
Multiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
8V to 28V
No. of Pins
11Pins
Output Type
2 x Stereo
Operating Temperature Min
-50°C
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power
12.5W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443