Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA2003H
Order Code1703198
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range8V to 18V
IC Case / PackagePentawatt V
No. of Pins5Pins
Load Impedance1.6ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Amplifier Case StylePentawatt V
Amplifier ClassAB
No. of Channels1 Channel
Output Power12W
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
1Channels
IC Case / Package
Pentawatt V
Load Impedance
1.6ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Amplifier Class
AB
Output Power
12W
Audio Amplifier Type
AB
Supply Voltage Range
8V to 18V
No. of Pins
5Pins
Output Type
1 x Mono
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
Pentawatt V
No. of Channels
1 Channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00181