Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT435-600B
Order Code1748959
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-252 (DPAK)
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current30A
Holding Current Max-
No. of Pins-
Operating Temperature Max-
Peak On State Voltage1.56V
Thyristor MountingSurface Mount
Product Range-
Alternatives for T435-600B
1 Product Found
Product Overview
The T435-600B is a 4A Snubberless™ TRIAC suitable for use on AC inductive loads. Based on Logic level technology device provides high commutation performances.
- Three quadrants TRIAC
- 600V Vdrm/Vrrm
Applications
Industrial, Motor Drive & Control, Consumer Electronics, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-252 (DPAK)
Peak Non Repetitive Surge Current
30A
No. of Pins
-
Peak On State Voltage
1.56V
Product Range
-
On State RMS Current
4A
Gate Trigger Voltage Max
-
Holding Current Max
-
Operating Temperature Max
-
Thyristor Mounting
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134