Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1650H-6G
Order Code1689355
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Triac Case Style-
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current160A
Holding Current Max75mA
No. of Pins-
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingSurface Mount
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
-
Peak Non Repetitive Surge Current
160A
No. of Pins
-
Peak On State Voltage
1.5V
Product Range
-
On State RMS Current
16A
Gate Trigger Voltage Max
1V
Holding Current Max
75mA
Operating Temperature Max
150°C
Thyristor Mounting
Surface Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
Product traceability