Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1635H-6I
Order Code1689353
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current16A
Triac Case Style-
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current160A
Holding Current Max35mA
No. of Pins-
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product Range-
Product Overview
The T1635H-6I is a 12A high temperature Snubberless™ TRIAC suitable for general purpose mains power AC switching. Especially designed to operate in high power density or universal motor applications such as vacuum cleaner and washing machine drum motor. This TRIAC provides a very high switching capability up to junction temperature of 150°C. The heat sink can be reduced, compared to traditional TRIACs, according to the high performance at given junction temperature. By using an internal ceramic pad, the device provides voltage insulation (rated at 2500Vrms).
- Medium current TRIAC
- Low thermal resistance with clip bonding
- Very high 3 quadrant commutation capability
- UL certified E81734
Applications
Motor Drive & Control, Consumer Electronics, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
-
Peak Non Repetitive Surge Current
160A
No. of Pins
-
Peak On State Voltage
1.5V
Product Range
-
On State RMS Current
16A
Gate Trigger Voltage Max
1V
Holding Current Max
35mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023