Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1050H-6T
Order Code1689345
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current10A
Triac Case Style-
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current100A
Holding Current Max75mA
No. of Pins-
Operating Temperature Max150°C
Peak On State Voltage1.5V
Thyristor MountingThrough Hole
Product Range-
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
-
Peak Non Repetitive Surge Current
100A
No. of Pins
-
Peak On State Voltage
1.5V
Product Range
-
On State RMS Current
10A
Gate Trigger Voltage Max
1V
Holding Current Max
75mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015