Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTX-PRO/RAIS
Order Code2318867
Technical Datasheet
IC Product TypeDebugger / Programmer
Silicon Family NameSTM32, STR7, STR9
Core ArchitectureARM
Core Sub-ArchitectureARM7TDMI, ARM9E, Cortex-M
Kit ContentsIn-Circuit Debugger/Programmer STX-PRO/RAIS
Features-
Product Range-
Product Overview
The RLink Professional provides unlimited programming, compiling and real-time debugging of 32-bit STMicroelectronics ARM Cortex™-M, ARM7TDMI® and ARM9E™ core based microcontrollers. The tool contains everything required to develop STM32 and STR7/9 applications including an in-circuit debugger/programmer, free downloadable Raisonance IDE (Ride7) with GNU C/C++ compiler. The STX-PRO/RAIS does not include trace support for ARM® core-based with embedded Trace Microcell™ such as STR9
- Unlimited, optimizing GNU C/C++ compiler
- In-circuit debugger/programmer with industry standard JTAG-SWD application board interface
- Ride7 unlimited version
Applications
Embedded Design & Development
Technical Specifications
IC Product Type
Debugger / Programmer
Core Architecture
ARM
Kit Contents
In-Circuit Debugger/Programmer STX-PRO/RAIS
Product Range
-
Silicon Family Name
STM32, STR7, STR9
Core Sub-Architecture
ARM7TDMI, ARM9E, Cortex-M
Features
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229064