Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTWLC33JR
Order Code2778107
Technical Datasheet
IC FunctionWireless Power Receiver w/Transmitter
Supply Voltage Min-
Supply Voltage Max-
IC Package TypeCSP
No. of Pins52Pins
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IC Function
Wireless Power Receiver w/Transmitter
Supply Voltage Max
-
No. of Pins
52Pins
Operating Temperature Max
-
Automotive Qualification Standard
-
Supply Voltage Min
-
IC Package Type
CSP
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011