Product Information
Product Overview
The STUSB4710QTR from STMicroelectronics is an autonomous USB PD controller with integrated discharge path in 24 pin EP QFN package. The STUSB4710 is a new family of USB power delivery controllers communicating over Type-C™ configuration channel pins (CC) to negotiate a given amount of power to be sourced to an inquiring consumer device. The STUSB4710 addresses provider/DFP devices such as notebooks, tablets and AC adapters. The device can handle any connections to a UFP or DRP without any MCU attachment support, from device attachment to power negotiation, including VBUS discharge and protections.
- Type-C attach and cable orientation detection
Applications
Communications & Networking
Technical Specifications
USB Type-C and Power Delivery (PD) Controller
DFP, DRP, UFP
1 Port
24Pins
4.1V
-
105°C
-
Sink, Source
USB 1.2, 2.0
QFN-EP
Surface Mount
22V
-40°C
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate