Product Information
Product Overview
STUSB1600AQTR is an IC controller which is fully compliant with the USB Type-C cable and connector specification (rev. 1.2), which addresses 5V USB Type-C port management both on the host and/or device side. It is designed for a broad range of applications and can handle the following USB Type-C functions: attach detection, plug orientation detection, host to device connection, VCONN support, and VBUS configuration. Thanks to its 20V technology, it implements high voltage protection features against short-circuits to VBUS up to 28V. The device supports dead battery mode and is fully customizable thanks to an integrated non-volatile memory. Typical applications include smart plugs, wall adapters, chargers, power hubs and docking stations, smartphones and tablets, gaming and PNDs, displays wearable and Internet of Things (IoT), cameras, camcorders, MP3 players and any Type-C source or sink device.
- Type-C attach and cable orientation detection
- Power role support: source / sink / DRP
- Configurable start-up profiles
- Integrated power switch for VCONN supply programmable current limit up to 600mA
- I2C interface and interrupt (optional connection to MCU)
- Integrated VBUS voltage monitoring and integrated VBUS and VCONN discharge path
- Short-to-VBUS protection on CC pins (22V) and VBUS pins (28V)
- Dead-battery mode support and accessory mode support
- ESD: 4KV HBM - 1.5KV CDM
- Temperature range from -40°C up to 105°C
Technical Specifications
USB Type-C Controller
DFP, DRP, UFP
-
24Pins
3V
-
105°C
-
No SVHC (17-Dec-2015)
Sink, Source
-
QFN-EP
Surface Mount
22V
-40°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate