
Product Information
Product Overview
The STSR30D is a Smart Driver IC provides a high current outputs to properly drive secondary power MOSFETS used as synchronous rectifier in low output voltage and high efficiency flyback converters. From a synchronizing clock input, withdrawn on the secondary side of the isolation transformer, the IC generates a driving signal with set dead times with respect to the primary side PWM signal. The IC operation prevents secondary side shoot-through conditions at turn-ON of the primary switch providing anticipation in turn-OFF the output. This smart function is implemented by a fast cycle-after-cycle logic control mechanism, based on a high frequency oscillator synchronized by the clock signal. This anticipation is externally set through external component. A special Inhibit function, detecting the voltage across the synchronous FET, allows to shutoff the drive output during discontinuous mode condition.
- Possibility to operate in discontinuous mode
- Automatic turnoff for duty-cycle less than 14%
- 20 to 500kHz Operating frequency
- 700ns Inhibit blanking time
Applications
Power Management
Technical Specifications
1Channels
-
8Pins
Surface Mount
1.5A
4V
-40°C
-
-
-
MOSFET
SOIC
Non-Inverting
1.5A
5.5V
125°C
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
