Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR912FAZ46H6
Order Code2490899
Product RangeSTR Family STR9 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR912FAZ46H6
Order Code2490899
Product RangeSTR Family STR9 Series Microcontrollers
Technical Datasheet
Product RangeSTR Family STR9 Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max96MHz
Program Memory Size1.125MB
No. of Pins144Pins
IC Case / PackageLFBGA
No. of I/O's80I/O's
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
RAM Memory Size96KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.65V
Supply Voltage Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTR
MCU SeriesSTR9
Qualification-
Technical Specifications
Product Range
STR Family STR9 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1.125MB
IC Case / Package
LFBGA
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STR9
Device Core
ARM9
Operating Frequency Max
96MHz
No. of Pins
144Pins
No. of I/O's
80I/O's
RAM Memory Size
96KB
ADC Resolution
10Bit
Supply Voltage Max
2V
Operating Temperature Max
85°C
MCU Family
STR
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026