Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR750FV2T6
Order Code3129716
Product RangeSTR Family STR7 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR750FV2T6
Order Code3129716
Product RangeSTR Family STR7 Series Microcontrollers
Technical Datasheet
Product RangeSTR Family STR7 Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
Operating Frequency Max60MHz
Program Memory Size256KB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's72I/O's
InterfacesCAN, I2C, SPI, UART, USB
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTR7
MCU SeriesSTR750Fxx
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
STR Family STR7 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STR750Fxx
SVHC
No SVHC (17-Dec-2015)
Device Core
ARM7TDMI
Operating Frequency Max
60MHz
No. of Pins
100Pins
No. of I/O's
72I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STR7
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability