Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR735FZ1T6
Order Code1292665
Product RangeSTR Family STR7 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTR735FZ1T6
Order Code1292665
Product RangeSTR Family STR7 Series Microcontrollers
Technical Datasheet
Product RangeSTR Family STR7 Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
Operating Frequency Max36MHz
Program Memory Size128KB
No. of Pins144Pins
IC Case / PackageTQFP
No. of I/O's112I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTR7
MCU SeriesSTR73xFxx
Qualification-
Technical Specifications
Product Range
STR Family STR7 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
128KB
IC Case / Package
TQFP
Interfaces
CAN, I2C, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STR73xFxx
Device Core
ARM7TDMI
Operating Frequency Max
36MHz
No. of Pins
144Pins
No. of I/O's
112I/O's
RAM Memory Size
16KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
STR7
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11