Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPTIC-82G2C5
Order Code2522912
Product RangeParascan STPTIC Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPTIC-82G2C5
Order Code2522912
Product RangeParascan STPTIC Series
Technical Datasheet
Minimum Trimmer Capacitance8.54pF
Maximum Trimmer Capacitance10.86pF
Voltage(DC)24V
Capacitance Tolerance-
Capacitor MountingSurface Mount
Adjustment Type-
Capacitor Case / PackageWLCSP
Product Diameter-
Product Length0.61mm
Product Width0.9mm
Product Height0.3mm
Product RangeParascan STPTIC Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Minimum Trimmer Capacitance
8.54pF
Voltage(DC)
24V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
WLCSP
Product Length
0.61mm
Product Height
0.3mm
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Maximum Trimmer Capacitance
10.86pF
Capacitance Tolerance
-
Adjustment Type
-
Product Diameter
-
Product Width
0.9mm
Product Range
Parascan STPTIC Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00916