Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC806G-TR
Order Code2376470
Product Range600V
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC806G-TR
Order Code2376470
Product Range600V
Technical Datasheet
Product Range600V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage600V
Average Forward Current8A
Total Capacitive Charge10nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
Alternatives for STPSC806G-TR
1 Product Found
Technical Specifications
Product Range
600V
Repetitive Peak Reverse Voltage
600V
Total Capacitive Charge
10nC
No. of Pins
3 Pin
Diode Mounting
Surface Mount
Diode Configuration
Single
Average Forward Current
8A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0148