Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC406B-TR
Order Code2376467
Product Range600V
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPSC406B-TR
Order Code2376467
Product Range600V
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Diode ConfigurationSingle
Diode Case StyleTO-252 (DPAK)
No. of Pins3Pins
Forward Voltage Max1.9V
Forward Surge Current40A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range600V
Qualification-
Alternatives for STPSC406B-TR
1 Product Found
Product Overview
The STPSC406B-TR is an ultrahigh performance Schottky Power Diode manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 600V rating. Due to the Schottky construction no recovery is shown at turn-OFF and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature. ST SiC diode will boosts the performance of PFC operations in hard switching conditions.
- No or negligible reverse recovery
- Switching behaviour independent of temperature
- Dedicated to PFC boost diode
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
4A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
1.9V
Operating Temperature Max
175°C
Product Range
600V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability