Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30H100CR
Order Code2076096
Product RangeSTPS3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS30H100CR
Order Code2076096
Product RangeSTPS3
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-262
No. of Pins3Pins
Forward Voltage Max930mV
Forward Surge Current250A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeSTPS3
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
250A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-262
Forward Voltage Max
930mV
Operating Temperature Max
175°C
Product Range
STPS3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055