Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS10150CT
Order Code9907289
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max750mV
Forward Surge Current120A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
Product Overview
The STPS10150CT is a high-voltage dual centre-tap power Schottky Rectifier designed for high frequency SWITCHEDMODE™ power supplies.
- High junction temperature capability
- Good trade-off between leakage current and forward-voltage drop
- Low leakage current
- Avalanche capability specified
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
120A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AB
Forward Voltage Max
750mV
Operating Temperature Max
175°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002