Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S903K3T3CTR
Order Code2432129
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8S903K3T3CTR
Order Code2432129
Product RangeSTM8 Family STM8S Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8S Series Microcontrollers
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins32Pins
IC Case / PackageLQFP
No. of I/O's28I/O's
InterfacesI2C, SPI, UART
RAM Memory Size1KB
ADC Channels7Channels
ADC Resolution10Bit
Supply Voltage Min2.95V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8S
Qualification-
Alternatives for STM8S903K3T3CTR
1 Product Found
Technical Specifications
Product Range
STM8 Family STM8S Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
32Pins
No. of I/O's
28I/O's
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
STM8
Qualification
-
Device Core
STM8
Program Memory Size
8KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, UART
ADC Channels
7Channels
Supply Voltage Min
2.95V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8S
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
Product traceability