Product Information
Product Overview
The STM8S007C8T6 is a mainstream value line 8-bit Microcontroller, implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. This platform is manufactured using an ST-proprietary 130nm embedded non-volatile memory technology. The STM8 allows fast and safe development through enhanced stack pointer operations, advanced addressing modes and new instructions. The device offer 64kB of flash program memory and integrated true data EEPROM. Device performance is ensured by 20MIPS at 24MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source) and a clock security system.
- Advanced STM8 core with Harvard architecture and 3-stage pipeline
- Extended instruction set
- 128byte true data EEPROM
- Low power crystal resonator oscillator
- External clock input
- Internal, user-trimmable 16MHz RC
- Internal low power 128KHz RC oscillator
- Clock security system with clock monitor
- Wait, active-halt and halt low power modes
- Peripheral clocks switched off individually
- Permanently active, low consumption power-on and power-down reset
- Nested interrupt controller with 32 interrupts
- Up to 37 external interrupts on 6 vectors
- Auto wakeup timer
- Window watchdog, independent watchdog
- UART with clock output for synchronous operation
- SPI interface up to 10Mbps
- I²C interface up to 400kbps
- 10-bit ADC with up to 16-channel
- Highly robust I/O design, immune against current injection
- Development support
- Single wire interface module (SWIM) and debug module (DM)
- 38 I/Os including 16 high sink outputs
Technical Specifications
STM8 Family STM8S Series Microcontrollers
24MHz
48Pins
38I/O's
6KB
10Bit
5.5V
85°C
STM8
-
STM8
64KB
LQFP
I2C, SPI, UART
10Channels
2.95V
-40°C
Surface Mount
STM8S
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate