Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8AL3188TCY
Order Code2503308
Product RangeSTM8 Family STM8AL Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8AL3188TCY
Order Code2503308
Product RangeSTM8 Family STM8AL Series Microcontrollers
Technical Datasheet
Product RangeSTM8 Family STM8AL Series Microcontrollers
Device CoreSTM8
Operating Frequency Max16MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's41I/O's
InterfacesI2C, SPI, USART
RAM Memory Size4KB
ADC Channels25Channels
ADC Resolution12Bit
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilySTM8
MCU SeriesSTM8AL
Qualification-
Product Overview
The STM8AL3188TCY is a 8-bit ultra-low-power Automotive Microcontroller feature an enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations. The STM8 allows fast and safe development through enhanced stack pointer operations, advanced addressing modes and new instructions. The device offer 64kB of flash program memory and data EEPROM.
- Advanced STM8 core
- Harvard architecture and 3-stage pipeline
- 16MHz Maximum frequency, 16 CISC MIPS peak
- Up to 40 external interrupt sources
- Low power, ultra safe BOR reset with 5 programmable thresholds
- Ultralow-power POR/PDR
- Programmable voltage detector (PVD)
- 32kHz and 1 to 16MHz Crystal oscillators
- Internal 16MHz factory-trimmed RC and 38kHz low consumption RC
- Clock security system
- Low power RTC
- 4-channel DMA Controller
- 12-bit 1MSPS ADC
- 2 x 12-bit DAC (dual mode) with output buffer
- 2 Ultralow-power comparators
- Window and independent watchdog
- Beeper timer with 1, 2 or 4 kHz frequencies
- Two synchronous serial interface (SPI)
- Fast I²C 400kHz SMBus and PMBus
- Three USARTs (IrDA, LIN 1.3, LIN2.0)
- Fast on-chip programming and non-intrusive debugging with SWIM, Bootloader using USART
- 96-bit Unique ID
- AEC-Q100 grade 1 conform qualification
Applications
Industrial, Automotive
Technical Specifications
Product Range
STM8 Family STM8AL Series Microcontrollers
Operating Frequency Max
16MHz
No. of Pins
48Pins
No. of I/O's
41I/O's
RAM Memory Size
4KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
STM8
Qualification
-
Device Core
STM8
Program Memory Size
64KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, USART
ADC Channels
25Channels
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM8AL
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026