Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM6720TWWB6F
Order Code1542244
Technical Datasheet
Reset Threshold Voltage - Min611mV
Reset Threshold Voltage - Max642mV
Reset Threshold Voltage - Nom3.075V, 1.665V, Adj
No. of Monitored Voltages3Monitors
Supply Voltage Min800mV
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time210ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage3.075V
Technical Specifications
Reset Threshold Voltage - Min
611mV
Reset Threshold Voltage - Nom
3.075V, 1.665V, Adj
Supply Voltage Min
800mV
Reset Output Type
Active-Low
No. of Pins
6Pins
Delay Time
210ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Digital IC Case
SOT-23
Reset Threshold Voltage - Max
642mV
No. of Monitored Voltages
3Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
3.075V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001