Product Information
Product Overview
STM32L151CBT6 is an ultra low-power Arm Cortex-M3 MCU with 128Kbytes of flash memory, 32MHz CPU, USB. It incorporates the connectivity power of the universal serial bus (USB) with the high-performance ARM® Cortex®-M3 32bit RISC core operating at 32MHz frequency (33.3 DMIPS), a memory protection unit (MPU), high-speed embedded memories (flash memory upto 128Kbytes and RAM upto 16Kbytes) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. This device offers a 12bit ADC, 2 DACs and 2 ultra-low-power comparators, six general-purpose 16bit timers and two basic timers, which can be used as time bases. This device also contains standard and advanced communication interfaces upto two I²Cs and SPIs, three USARTs and a USB. It is used in application such as medical and handheld equipment, application control and user interface, PC peripherals, gaming, GPS and sport equipment, alarm systems, wired and wireless sensors, video intercom, utility metering.
- 128Kbytes of flash memory size, 4Kbytes data EEPROM
- 16Kbyte RAM, (6 general purpose, 2 basic) timers, ultra-low-power POR/PDR
- (2 SPI, 2 I²C, 3 USART, USB) communication interfaces, programmable voltage detector (PVD)
- 37 GPIOs, (12bit synchronized ADC (14 channels), (12bit DAC(2), 2 channels)
- 2 comparator, 13 capacitive sensing channels, 32MHz max CPU frequency
- VDD range from 1.8V to 3.6V and BOR enabled, internal multispeed low-power 65KHz to 4.2MHz
- Ultra-safe, low-power BOR (brownout reset) with 5 selectable thresholds
- Support contrast adjustment, support blinking mode, step-up converter on board
- Upto 20 capacitive sensing channels supporting touch key, linear and rotary touch sensors
- Industrial temperature range from -40°C to 85°C, LQFP48 package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
STM32 Family STM32L1 Series Microcontrollers
32 bit
128KB
LQFP
I2C, SPI, USART, USB
14Channels
1.8V
-40°C
Surface Mount
STM32L1
-
ARM Cortex-M3
32MHz
48Pins
36I/O's
16KB
12Bit
3.6V
85°C
STM32
-
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate