Product Information
Product Overview
The STM32F378RCT6 is a STM32 F3 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M4 RISC core operating at a frequency of up to 72MHz and embedding a floating point unit (FPU), a memory protection unit (MPU) and an Embedded Trace Macrocell™ (ETM), high-speed embedded memories (Flash memory up to 256kB and 16kB of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The device offer a fast 12-bit ADCs (1 Msps), three 16-bit sigma-delta (Σ-Δ) ADCs, two comparators, up to two DACs (DAC1 with 2 channels and DAC2 with 1 channel), a low-power RTC, 9 general-purpose 16-bit timers, two general-purpose 32-bit timers, three basic timers, as well as standard and advanced communication interfaces - two I²Cs, three SPIs, three I²Ss, three USARTs and a CAN.
- 1.25 DMIPS/MHz (Dhrystone 2.1)
- CRC calculation unit
- External POR pin
- Low-power modes - Sleep, stop, standby
- 4 to 32MHz Crystal oscillator
- 32kHz Oscillator for RTC with calibration
- 8MHz Internal RC with x16 PLL option
- 40kHz Internal oscillator
- 12-channel DMA Controller
- Up to 24 capacitive sensing channels
- Independent and system watchdog timers
- SysTick Timer
- Three 16-bit Basic timers to drive the DAC
- Calendar RTC with alarm and periodic wakeup from Stop/Standby
- CAN interface (2.0B Active)
- HDMI-CEC Bus interface
- Serial wire devices, JTAG
- 96-bit Unique ID
Applications
Industrial
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, SPI, USART
23Channels
1.65V
-40°C
Surface Mount
STM32F3
ARM Cortex-M4
72MHz
64Pins
52I/O's
32KB
12Bit, 16Bit
1.95V
85°C
STM32
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate