Product Information
Product Overview
STM32F318C8Y6TR is a STM32 F3 series 32-bit microcontroller (MCU). It is based on the high-performance ARM® Cortex®-M4 32-bit RISC core operating at a frequency of up to 72MHz and embedding a floating point unit (FPU). The family incorporates high-speed embedded memories, an extensive range of enhanced I/Os and peripherals connected to dual APB buses. The device offers a fast 12-bit ADC, three comparators, an operational amplifier, up to 17 capacitive sensing channels, one DAC channel, a low-power RTC, one general-purpose 32-bit timer, one timer dedicated to advance control, and up to three general-purpose 16-bit timers, and one timer to drive the DAC. It also features standard and advanced communication interfaces: three I2Cs, up to three USARTs, up to two SPIs with multiplexed full-duplex I2S, and an infrared transmitter.
- ARM® Cortex®-M4 CPU w/ FPU, single-cycle multiplication, HW division, DSP instruction
- 64Kbyte flash, 16Kbytes SRAM
- Power management: supply: VDD =1.8V ±8% and VDDA voltage range = 1.65V to 3.6V
- 4 to 32MHz crystal oscillator, internal 40kHz oscillator, 32kHz oscillator for RTC with calibration
- Interconnect matrix, temperature sensor
- Calendar RTC with alarm, periodic wakeup from Stop
- Serial wire debug (SWD), JTAG
- 96-bit unique ID
- CRC calculation unit
- 49 pin WLCSP package and industrial temperature range from -40 to 85°C
Technical Specifications
STM32 Family STM32F3 Series Microcontrollers
32 bit
64KB
WLCSP
I2C, SPI, USART
11Channels
1.65V
-40°C
Surface Mount
STM32F3
ARM Cortex-M4
72MHz
49Pins
36I/O's
16KB
12Bit
1.95V
85°C
STM32
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate