Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | £4.110 |
3000+ | £3.980 |
Product Information
Product Overview
STM32F103RCT6TR is a general-purpose arm-based 32bit microcontroller. It incorporates the high-performance Arm® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories, and an extensive range of enhanced I/Os and peripherals connected to two APB buses. It offers three 12bit ADCs, four general-purpose 16bit timers plus two PWM timers, as well as standard and advanced communication interfaces: up to two I²Cs, three SPIs, two I²Ss, one SDIO, five USARTs, a USB and a CAN. These features make the device high-density performance line microcontroller family suitable for a wide range of applications such as motor drives, application control, medical and handheld equipment, PC and gaming peripherals, GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems video intercom, and HVAC.
- 256Kbytes of flash memory, single-cycle multiplication and hardware division
- 4-to 16MHz crystal oscillator, internal 8MHz factory-trimmed RC, internal 40KHz RC with calibration
- Sleep, stop and standby modes, VBAT supply for RTC and backup registers
- Conversion range from 0 to 3.6V, triple-sample and hold capability, temperature sensor
- CAN interface (2.0B active), USB 2.0 full speed interface, SDIO interface
- CRC calculation unit, 96bit unique ID, backup operating voltage is 1.8V typical
- Temperature coefficient is 100ppm/°C maximum
- Supply current in run mode is 69mA maximum at (72MHz, TA = 85°C)
- Power dissipation is 444mW maximum
- Operating temperature range from -40°C to 85°C, 64-pin LQFP package
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
256KB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
16Channels
2V
-40°C
Surface Mount
STM32F1
No SVHC (21-Jan-2025)
ARM Cortex-M3
72MHz
64Pins
51I/O's
48KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate