Product Information
Product Overview
The STM32F100R4T6B is a low density access line STM32 F1 series 32-bit Microcontroller incorporates the high-performance ARM Cortex-M3 RISC core operating at a 24MHz frequency, high speed embedded memories (Flash memory up to 16kB and SRAM up to 4KB) and an extensive range of enhanced peripherals and I/Os connected to two APB buses. This device offer one 12-bit ADC, two 12-bit DACs, up to five general purpose 16-bit timers and an advanced-control PWM timer, as well as standard communication interfaces - up to one I²C, one SPI, one HDMI CEC and two USARTs.
- 24MHz Maximum frequency, 1.25 DMIPS/MHz (Dhrystone 2.1) performance
- Single cycle multiplication and hardware division
- Clock, reset and supply management
- POR, PDR and programmable voltage detector (PVD)
- 4 to 24MHz Crystal oscillator
- Internal 8MHz factory trimmed RC
- Internal 40kHz RC
- PLL for CPU clock
- 32kHz Oscillator for RTC with calibration
- Sleep, stop and standby modes
- VBAT supply for RTC and backup registers
- Serial wire debug (SWD) and JTAG interfaces
- 7-channel DMA Controller
- 2 x Watchdog timers (Independent and window)
- SysTick Timer
- 96-bit Unique ID
Applications
Automation & Process Control, Medical, Computers & Computer Peripherals, Communications & Networking, Industrial, Power Management, Consumer Electronics, Security, Imaging, Video & Vision, HVAC
Technical Specifications
STM32 Family STM32F1 Series Microcontrollers
32 bit
16KB
LQFP
I2C, SPI, USART
16Channels
2V
-40°C
Surface Mount
STM32F1
ARM Cortex-M3
24MHz
64Pins
51I/O's
4KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate