Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | £1.550 |
| 9000+ | £1.520 |
Product Information
Product Overview
STM32F051K6U7TR is an ARM®-based 32bit MCU. The device incorporates the high-performance ARM® Cortex®-M0 32bit RISC core operating at up to 48MHz frequency, high-speed embedded memories, and an extensive range of enhanced peripherals and I/Os. It offers standard communication interfaces, one 12bit ADC, one 12bit DAC, six 16bit timers, one 32bit timer and an advanced-control PWM timer. application includes control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
- Digital and I/O supply VDD from 2.0V to 3.6V, analogue supply VDDA from VDD to 3.6V
- Power-on/power down reset (POR/PDR), programmable voltage detector (PVD)
- Low power modes: sleep, stop, standby, VBAT supply for RTC and backup registers
- 4 to 32MHz crystal oscillator, 32KHz oscillator for RTC with calibration
- Two fast low-power analogue comparators with programmable input and output
- Independent and system watchdog timers, SysTick timer: 24bit down counter
- Calendar RTC with alarm and periodic wakeup from stop/standby
- HDMI CEC interface, wakeup on header reception, serial wire debug (SWD)
- Conversion range from 0 to 3.6V, separate analogue supply from 2.4 up to 3.6V
Technical Specifications
STM32 Family STM32F0 Series Microcontrollers
32 bit
32KB
UFQFPN
I2C, SPI, USART
10Channels
2V
-40°C
Surface Mount
STM32F0
No SVHC (21-Jan-2025)
ARM Cortex-M0
48MHz
32Pins
27I/O's
8KB
12Bit
3.6V
105°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate