Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F051CBT6
Order Code2432089
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F051CBT6
Order Code2432089
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Technical Datasheet
Product RangeSTM32 Family STM32F0 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's39I/O's
InterfacesI2C, SPI, USART
RAM Memory Size8KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySTM32
MCU SeriesSTM32F0
Qualification-
Technical Specifications
Product Range
STM32 Family STM32F0 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, USART
ADC Channels
10Channels
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
STM32F0
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
39I/O's
RAM Memory Size
8KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
STM32
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026